HSDSPZSPZ19-21

Heilind Number:AMRHSDSPZSPZ19-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ19-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 600 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ19-21
Overall Length:600 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ19-21

Detailed Description

Enhance your cable connections with this high-quality straight plug to straight plug assembly. Designed for optimal performance, it features HSD connectors on both ends, ensuring a secure and reliable fit. The cable, measuring 600 inches in length, is constructed with precision to maintain a constant impedance of 100 ohms. Crafted with the HSD-S0040103 cable type, it offers exceptional durability and signal integrity. Perfect for various applications, this assembly is a must-have for efficient wire management and seamless connectivity. Upgrade your setup with this essential coaxial cable assembly.