| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSPZSPZ20-20 |
| Overall Length: | 787.4 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSPZSPZ20-20 |
HSDSPZSPZ20-20
| Heilind Number: | AMRHSDSPZSPZ20-20 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSPZSPZ20-20 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect high-speed data devices with this specialized cable assembly, featuring HSD Straight Plug connectors on both ends. With a generous 20-meter length and 100-ohm impedance, it ensures reliable signal transmission over long distances. The HSD-S0040103 cable type guarantees optimal performance, while the straight plug design offers seamless connectivity. Ideal for various applications in wire management, this coaxial cable assembly is a versatile solution for your connectivity needs.

