| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF HSDSPZSPZ21-20 |
| Overall Length: | 900 in |
| Connector End 1: | HSD |
| Connector End 2: | HSD |
| Impedance: | 100 Ω |
| Cable Type: | HSD-S0040103 |
| Cable Assembly Type: | HSD to HSD |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMRHSDSPZSPZ21-20 |
HSDSPZSPZ21-20
| Heilind Number: | AMRHSDSPZSPZ21-20 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | HSDSPZSPZ21-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-quality cable assembly, featuring HSD Straight Plug to HSD Straight Plug connectors. With a cable length of 900 inches and impedance of 100 ohms, it ensures reliable signal transmission over long distances. The HSD-S0040103 cable type guarantees optimal performance, while the straight plug design of both connectors offers easy and secure installation. Ideal for various applications, this cable assembly is a versatile solution for your connectivity needs.

