HSDSPZSPZ22-21

Heilind Number:AMRHSDSPZSPZ22-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ22-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 30 M Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ22-21
Overall Length:1181.1 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ22-21

Detailed Description

Elevate your connectivity with this high-quality HSD Straight Plug to HSD Straight Plug cable assembly, designed for seamless transmission over a 30-meter length. Boasting an impedance of 100 Ohms, it ensures optimal signal integrity for your data transfer needs. Crafted with precision using HSD-S0040103 cable, this assembly features straight plug connectors on both ends, guaranteeing a secure and efficient connection. Ideal for wire management and coaxial cable setups, it's a must-have for maintaining seamless communication in various applications. Trust in the reliability and performance of this essential component.