HSDSPZSPZ23-20

Heilind Number:AMRHSDSPZSPZ23-20
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ23-20
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 1200 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ23-20
Overall Length:1200 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ23-20

Detailed Description

Enhance your connectivity with this high-quality cable assembly, designed for seamless transmission. With a straight plug to straight plug configuration, this cable boasts an impressive 1200-inch length, providing ample reach for your networking needs. Engineered for optimal performance, it offers a 100-ohm impedance, ensuring reliable signal integrity. The HSD-S0040103 cable type guarantees durability and efficiency, making it a versatile solution for various applications. Perfect for wire management in professional setups, this assembly is a must-have for maintaining efficient communication pathways. Upgrade your connectivity with this essential component.