HSDSPZSPZ23-21

Heilind Number:AMRHSDSPZSPZ23-21
Manufacturer:Amphenol RF
Manufacturer Number:HSDSPZSPZ23-21
ECAD Model:
3D Model

Description:

HSD Straight Plug to HSD Straight Plug HSD-S0040103 1200 in Length 100 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF HSDSPZSPZ23-21
Overall Length:1200 in
Connector End 1:HSD
Connector End 2:HSD
Impedance:100 Ω
Cable Type:HSD-S0040103
Cable Assembly Type:HSD to HSD
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMRHSDSPZSPZ23-21

Detailed Description

Enhance your connectivity with this high-quality HSD Straight Plug to HSD Straight Plug cable assembly. Measuring 1200 inches in length, it offers ample reach for your networking needs. With an impedance of 100 ohms, this cable ensures optimal signal transmission. Crafted from durable HSD-S0040103 cable, it guarantees reliability in performance. The straight plug connectors at both ends provide a secure and seamless fit. Perfect for various applications, this cable assembly is a must-have for efficient wire management and seamless connectivity. Elevate your setup with this essential component.