| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FR-C06 |
| Connector Type: | SMP |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-FR-C06 |
SMP-FR-C06
| Heilind Number: | AMRSMP-FR-C06 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FR-C06 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this SMP Right Angle Solder Plug, designed for seamless integration in high-frequency applications. With a 0.047-inch conformable cable termination, this 50 Ohm connector ensures reliable signal transmission. Crafted from durable Beryllium Copper with a gold finish, it offers both robustness and conductivity. Operating efficiently in a wide temperature range from -65°C to 165°C, this connector is suitable for diverse environments. Its push-on coupling feature facilitates quick and secure installations, making it ideal for demanding RF setups. RoHS compliant and engineered for performance, it guarantees quality and compliance in every connection. Elevate your RF system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

