| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FR-C07-1 |
| Connector Type: | SMP |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-FR-C07-1 |
SMP-FR-C07-1
| Heilind Number: | AMRSMP-FR-C07-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FR-C07-1 |
| ECAD Model: |
Description:
RF Connector SMP Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance SMP Right Angle Solder Plug. Designed for seamless integration, it features a 0.085-inch conformable interface for optimal signal transfer. Crafted with precision, its body and contact material made of Beryllium Copper ensure durability and reliability in extreme operating conditions, ranging from -65°C to 165°C. With an impedance of 50 ohms and a maximum operating frequency of 26.5 GHz, this connector is perfect for demanding applications. Its gold body finish not only adds a touch of sophistication but also provides excellent conductivity. RoHS compliant, it meets stringent environmental standards. Whether you're in the industrial, telecommunications, or aerospace sector, this SMP connector guarantees top-notch performance, making it an indispensable component in your RF systems. Upgrade with confidence and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

