| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FR-C07 |
| Connector Type: | SMP |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-FR-C07 |
SMP-FR-C07
| Heilind Number: | AMRSMP-FR-C07 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FR-C07 |
| ECAD Model: |
Description:
RF Connector SMP Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMP Right Angle Solder Plug, designed for seamless integration in high-performance systems. Crafted for precision, this connector ensures reliable signal transmission in demanding environments. With a maximum operating temperature of 165°C and a minimum of -65°C, it guarantees optimal performance across a wide range of conditions. Its 50 Ohm impedance and compatibility with RG-405 cables make it ideal for high-frequency applications, with a maximum operating frequency of 26.5 GHz. Constructed with Beryllium Copper and featuring a gold body finish, this connector offers durability and efficient conductivity. RoHS compliant and engineered for quality, it meets industry standards for environmental responsibility. Upgrade your RF setup with this essential component for seamless signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

