| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FR-C08-1 |
| Connector Type: | SMP |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-FR-C08-1 |
SMP-FR-C08-1
| Heilind Number: | AMRSMP-FR-C08-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FR-C08-1 |
| ECAD Model: |
Description:
RF Connector SMP Right Angle Solder Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Easily integrate high-performance RF connections with our SMP Right Angle Solder Plug. Designed for seamless compatibility with RG-174, RG-188, RG-316, Times LMR-100A cables, this connector ensures reliable signal transmission in demanding environments. Featuring a beryllium copper construction and gold body finish, it offers superior conductivity and durability. With a 50 Ohm impedance, operating frequency of up to 26.5 GHz, and a wide temperature range from -65 °C to 165 °C, it's ideal for various applications. The push-on coupling type simplifies installation, making it a versatile choice for professionals in the RF and telecommunications industry. Compliant with RoHS regulations, you can trust in both its performance and environmental responsibility. Elevate your connectivity solutions with this essential RF component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

