| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450L24-22PX |
| Connector Type: | SMP |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Body Material: | Brass/Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMRSMP-FR-C08-3-R |
MS3450L24-22PX
| Heilind Number: | AMRSMP-FR-C08-3-R |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450L24-22PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Right Angle Crimp Plug, designed for seamless integration in RD-316 setups. This 50 Ohm connector boasts superior performance, featuring a beryllium copper contact material for optimal signal transmission. Its durable brass body with a gold finish ensures longevity and reliable conductivity, perfect for demanding applications. The right-angle orientation offers versatility in cable routing, while the push-on coupling type provides quick and secure connections. Trust in this high-quality SMP connector for efficient and low-loss RF signal transmission in various professional settings.

