SMP-FR-C19

Heilind Number:AMRSMP-FR-C19
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FR-C19
ECAD Model:
3D Model

Description:

RF Connector SMP Right Angle Solder Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FR-C19
Connector Type:SMP
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:26.5 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMRSMP-FR-C19

Detailed Description

Enhance your RF connectivity with our SMP Right Angle Solder Plug, designed for seamless integration with RG-178 and RG-196 cables. Crafted with precision, this 50 Ohm connector guarantees optimal performance in a wide temperature range from -65°C to 165°C. The beryllium copper construction ensures durability, while the gold finish not only adds a touch of elegance but also helps in maintaining signal integrity. With a maximum operating frequency of 26.5 GHz, this connector is ideal for high-frequency applications. Its push-on coupling type and right-angle orientation offer flexibility in installation. Upgrade your RF setup with this high-quality SMP connector.