| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FS-C06 |
| Connector Type: | SMP |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMRSMP-FS-C06 |
SMP-FS-C06
| Heilind Number: | AMRSMP-FS-C06 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FS-C06 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight Solder Plug, meticulously crafted for seamless integration in high-performance systems. Designed for a 0.047-inch conformable cable, this connector ensures optimal signal transmission in 50 Ohm setups. Featuring beryllium copper contacts and a gold body finish, it guarantees both durability and reliable conductivity. With a wide operating temperature range from -65°C to 165°C, it's suitable for diverse environments. Whether for commercial or industrial applications, its push-on coupling type and straight orientation offer convenience in installation. RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your projects. Elevate your RF setups with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

