| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FS-C07-5 |
| Connector Type: | SMP |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMRSMP-FS-C07-5 |
SMP-FS-C07-5
| Heilind Number: | AMRSMP-FS-C07-5 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FS-C07-5 |
| ECAD Model: |
Description:
RF Connector SMP Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this SMP Straight Solder Plug. Designed for optimal performance, it accommodates 0.085-inch and 0.086-inch conformable cables, specifically RG-405, ensuring a seamless fit. With a 50 Ohm impedance and operating frequency of up to 26.5 GHz, it's ideal for high-frequency applications. Crafted from durable Beryllium Copper with a gold finish, this connector guarantees reliable signal transmission. Its straight orientation and push-on coupling type make installation effortless. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it's a versatile choice for various industrial settings. Upgrade your RF systems with this high-quality SMP connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

