| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FS-C08-1-R |
| Connector Type: | SMP |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-FS-C08-1-R |
SMP-FS-C08-1-R
| Heilind Number: | AMRSMP-FS-C08-1-R |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FS-C08-1-R |
| ECAD Model: |
Description:
RF Connector SMP Straight Solder Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight Solder Plug, designed for seamless integration with cables like RG-174, RG-188, RG-316, and Times LMR-100A. Featuring a robust construction with Beryllium Copper contacts, this 50 Ohm connector ensures optimal signal transmission in a wide temperature range from -65°C to 165°C. Its gold body finish not only adds a touch of elegance but also enhances durability. With a maximum operating frequency of 26.5 GHz, it's perfect for high-performance applications. RoHS compliant and meticulously engineered for reliability, this SMP connector is a must-have for professionals in the field of RF technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

