SMP-FS-T2

Heilind Number:AMRSMP-FS-T2
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS-T2
ECAD Model:
3D Model

Description:

SMP Terminator Plug 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS-T2
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass/Beryllium Copper
Body Finish:Gold
Terminator Type:SMP
Chain:Without Chain
SKU:AMRSMP-FS-T2

Detailed Description

Ensure optimal signal integrity and performance with our SMP Terminator Plug, designed for 50 Ohm impedance systems. Featuring a straight orientation and crafted from high-quality Brass/Beryllium Copper with a gold finish, this plug guarantees durability and reliable connectivity. Compliant with SMP1 terminator type, it effectively terminates unused ports in RF coaxial applications, reducing signal reflections. Ideal for various industries, this connector is a must-have for maintaining the efficiency of your systems.