| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FS2A-1259 |
| Orientation: | Straight |
| Adapter Type: | SMP to SMP |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Finish: | Gold |
| Frequency GHZ: | 26.5 Max GHz |
| Adapter Side 1: | SMP |
| Adapter Side 2: | SMP |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRSMP-FS2A-1259 |
SMP-FS2A-1259
| Heilind Number: | AMRSMP-FS2A-1259 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FS2A-1259 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect SMP to SMP interfaces with our straight 50 Ohm adapter, crafted for optimal signal integrity. Featuring a durable beryllium copper body with a gold finish, this adapter ensures reliable performance. With a maximum frequency of 26.5 GHz, it guarantees seamless transmission in high-speed applications. Both ends are equipped with plug connectors, making it convenient for quick and secure connections. Ideal for RF coaxial setups, this adapter is a versatile solution for various connectivity needs.

