SMP-FS2A-145

Heilind Number:AMRSMP-FS2A-145
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS2A-145
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 14.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-145
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-145

Detailed Description

Enhance your RF connectivity with this high-performance SMP Plug to SMP Plug adapter. Designed for straight orientation and boasting a low 50 Ohm impedance, it ensures seamless signal transmission. Crafted from durable Beryllium Copper with a gold finish, this adapter guarantees long-lasting reliability. With a maximum frequency capability of 26.5 GHz, it is ideal for high-speed data applications. Whether you're in the lab or the field, this adapter is a must-have for your RF coaxial setup. Upgrade your connections with ease and precision.