SMP-FS2A-1674

Heilind Number:AMRSMP-FS2A-1674
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS2A-1674
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 16.74mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-1674
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-1674

Detailed Description

Enhance your RF connectivity with this high-performance SMP Plug to SMP Plug adapter. Crafted with precision, it ensures seamless signal transmission with its 50 Ohm impedance and straight orientation. Made of durable Beryllium Copper with a gold finish, it guarantees reliability even in demanding environments. Operating at frequencies up to 26.5 GHz, it is ideal for various applications in the telecommunications and electronics industries. Upgrade your setup with this essential RF coaxial connector, a must-have in any professional toolkit.