SMP-FS2A-1950

Heilind Number:AMRSMP-FS2A-1950
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS2A-1950
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 19.50mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-1950
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-1950

Detailed Description

Enhance your RF connectivity with this high-performance SMP Plug to SMP Plug Adapter. Designed for seamless integration, it features a straight orientation and a 50 Ohm impedance, ensuring optimal signal transmission. Crafted from durable Beryllium Copper with a gold finish, it guarantees both reliability and longevity. With a maximum frequency of 26.5 GHz, it's perfect for high-speed data applications. Ideal for use in various industries, this adapter is a versatile and essential tool for maintaining strong and efficient RF connections. Upgrade your setup today with this top-of-the-line SMP to SMP adapter.