SMP-FS2A-2030

Heilind Number:AMRSMP-FS2A-2030
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS2A-2030
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-2030
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-2030

Detailed Description

Enhance your RF connectivity with our SMP Plug to SMP Plug 50 Ohm Straight adapter. Designed for seamless integration, this adapter features a straight orientation and boasts a high-quality construction with Beryllium Copper body material and gold finish. With a maximum frequency capacity of 26.5 GHz, it ensures optimal performance in demanding applications. Its plug-to-plug configuration and 50 Ohm impedance make it suitable for a wide range of connectivity needs. Explore the possibilities and elevate your RF coaxial connections with this essential accessory.