SMP-FS2A-224

Heilind Number:AMRSMP-FS2A-224
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS2A-224
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-224
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-224

Detailed Description

Enhance your RF connectivity with this high-performance SMP Plug to SMP Plug adapter. Designed for seamless signal transmission, it features a straight orientation and 50 Ohm impedance, ensuring reliable and efficient data transfer. Crafted from durable Beryllium Copper with a gold finish, it offers both strength and corrosion resistance. With a maximum frequency of 26.5 GHz, it is suitable for high-speed applications. Perfect for use in various industries, including telecommunications, aerospace, and defense. Upgrade your RF setup with this essential component.