SMP-FS2A-645

Heilind Number:AMRSMP-FS2A-645
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS2A-645
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 6.45mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-645
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-645

Detailed Description

Enhance your RF connectivity with this high-performance SMP Plug to SMP Plug 50 Ohm Straight Adapter, designed for seamless signal transmission in demanding environments. Crafted with precision from Beryllium Copper and finished in gold, it ensures optimal conductivity and durability. Its straight orientation and 6.45mm size make it versatile for various applications. With a maximum frequency range of 26.5 GHz, it guarantees reliable performance even in high-speed data transfer scenarios. Both RoHS compliant and designed for 50 Ω impedance, this adapter meets industry standards for environmental responsibility and signal integrity. Perfect for professional use in telecommunications, aerospace, and defense industries, it's an essential tool for maintaining efficient RF connections. Upgrade your connectivity setup with this top-of-the-line adapter today.