SMP-FS2A-696

Heilind Number:AMRSMP-FS2A-696
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS2A-696
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 6.96mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-696
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-696

Detailed Description

Enhance your RF connectivity with our SMP Plug to SMP Plug 50 Ohm Straight Adapter, meticulously crafted for seamless signal transmission. Engineered for precision, this adapter features a straight orientation and boasts a 6.96mm size, perfect for compact setups. With a durable body made of Beryllium Copper and a gold finish, it ensures reliable performance in demanding environments. Operating at frequencies up to 26.5 GHz, it guarantees high-speed data transfer with minimal signal loss. Whether you're in the field of telecommunications, aerospace, or research, this adapter is a must-have for your RF coaxial connections. Upgrade your setup today and experience unparalleled reliability and performance.