SMP-FS2A-860

Heilind Number:AMRSMP-FS2A-860
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS2A-860
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 8.60mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-860
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-860

Detailed Description

Enhance your RF connectivity with our SMP Plug to SMP Plug 50 Ohm Straight Adapter, boasting a sleek design with a gold-finished Beryllium Copper body. This high-performance adapter ensures seamless signal transmission, with a maximum frequency of 26.5 GHz, making it ideal for demanding applications. Both sides feature a plug gender configuration, guaranteeing a secure and reliable connection. RoHS compliant, it meets stringent environmental standards, while its straight orientation offers versatility in installation. Elevate your RF setup with this essential component, perfect for a range of professional settings.