SMP-FS2A-990

Heilind Number:AMRSMP-FS2A-990
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FS2A-990
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 9.90mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FS2A-990
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FS2A-990

Detailed Description

Enhance your RF connectivity with our SMP Plug to SMP Plug 50 Ohm Straight Adapter, designed for seamless signal transmission in high-frequency environments. Crafted from durable beryllium copper with a gold finish, it ensures reliable performance and longevity. With a maximum frequency of 26.5 GHz, this adapter is perfect for demanding applications in industries like telecommunications, aerospace, and defense. Its straight orientation and plug-to-plug configuration make it easy to integrate into existing setups. Trust in the quality and precision of this essential RF coaxial accessory for seamless data transfer.