| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FSBA-090 |
| Orientation: | Straight |
| Adapter Type: | SMP to SMP |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Finish: | Gold |
| Frequency GHZ: | 26.5 Max GHz |
| Adapter Side 1: | SMP |
| Adapter Side 2: | SMP |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRSMP-FSBA-090 |
SMP-FSBA-090
| Heilind Number: | AMRSMP-FSBA-090 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FSBA-090 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect SMP devices with this high-performance SMP Plug to SMP Plug Straight Adapter. Designed for seamless signal transmission, it features a 50 Ohm impedance and is crafted from durable Beryllium Copper with a gold finish for optimal conductivity. Operating up to 26.5 GHz, it ensures reliable performance in high-frequency applications. Both adapter sides are equipped with plug connectors, making it easy to integrate into your setup. Rest assured of its quality and compliance with RoHS standards. Perfect for RF coaxial connections, this adapter is a valuable addition to your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

