SMP-FSBA-093

Heilind Number:AMRSMP-FSBA-093
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FSBA-093
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 9.30mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FSBA-093
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FSBA-093

Detailed Description

Effortlessly connect RF components with this high-performance SMP Plug to SMP Plug straight adapter. Designed for seamless signal transmission, it features a 50 Ohm impedance and durable beryllium copper construction with a gold finish for optimal conductivity. With a maximum frequency of 26.5 GHz, it ensures reliable performance in demanding applications. Its straight orientation and plug-to-plug configuration make it versatile for various setups in the RF coaxial ecosystem. Upgrade your connectivity with this essential component.