| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FSBA-145 |
| Orientation: | Straight |
| Adapter Type: | SMP to SMP |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Finish: | Gold |
| Frequency GHZ: | 26.5 Max GHz |
| Adapter Side 1: | SMP |
| Adapter Side 2: | SMP |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRSMP-FSBA-145 |
SMP-FSBA-145
| Heilind Number: | AMRSMP-FSBA-145 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FSBA-145 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Plug to SMP Plug Straight Adapter. Designed for seamless integration, this 50 Ohm adapter features a beryllium copper body with a gold finish, ensuring optimal signal transfer. With a maximum frequency of 26.5 GHz, it's perfect for high-performance applications. RoHS compliant and meticulously engineered, this adapter guarantees reliability and durability. Upgrade your setup with this essential component for precision RF coaxial connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

