SMP-FSBA-1716

Heilind Number:AMRSMP-FSBA-1716
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FSBA-1716
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 17.16mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FSBA-1716
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FSBA-1716

Detailed Description

Enhance your RF connectivity with this high-performance SMP Plug to SMP Plug 50 Ohm Straight Adapter. Crafted from durable Beryllium Copper with a lustrous gold finish, it ensures optimal signal transmission. Operating at a maximum frequency of 26.5 GHz, this adapter is ideal for high-speed data applications. Its straight orientation offers a seamless connection, while the plug-to-plug configuration caters to specific device requirements. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your RF coaxial setups with this essential component.