| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FSBA-224 |
| Orientation: | Straight |
| Adapter Type: | SMP to SMP |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Finish: | Gold |
| Frequency GHZ: | 26.5 Max GHz |
| Adapter Side 1: | SMP |
| Adapter Side 2: | SMP |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRSMP-FSBA-224 |
SMP-FSBA-224
| Heilind Number: | AMRSMP-FSBA-224 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FSBA-224 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect SMP to SMP interfaces with our high-performance RF Coaxial Adapter. Designed for seamless transmission in 50 Ohm systems, this straight orientation adapter features durable Beryllium Copper construction with a gold finish for optimal conductivity. With a maximum frequency of 26.5 GHz, it ensures reliable signal integrity in high-speed applications. Both ends are equipped with plug connectors, making it easy to integrate into your setup. Whether you're in telecommunications, aerospace, or test and measurement, this adapter is a versatile solution for your connectivity needs. Please note that it is not RoHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

