| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-FSBA-254 |
| Orientation: | Straight |
| Adapter Type: | SMP to SMP |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Finish: | Gold |
| Frequency GHZ: | 20 Max GHz |
| Adapter Side 1: | SMP |
| Adapter Side 2: | SMP |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMRSMP-FSBA-254 |
SMP-FSBA-254
| Heilind Number: | AMRSMP-FSBA-254 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-FSBA-254 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMP plugs with this high-quality adapter, featuring straight orientation and a 50 Ohm impedance for seamless signal transmission. Crafted from durable beryllium copper with a gold finish, it ensures reliable performance in demanding environments. With a maximum frequency of 20 GHz, it's suitable for high-speed applications. Perfect for RF coaxial setups, this adapter is a essential tool for professionals in the field.

