SMP-FSBA-594

Heilind Number:AMRSMP-FSBA-594
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FSBA-594
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 5.94mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FSBA-594
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FSBA-594

Detailed Description

Enhance your RF connectivity with this high-performance SMP Plug to SMP Plug adapter, designed for seamless integration in 50 Ohm systems. Crafted from durable Beryllium Copper with a gold finish, it ensures reliable signal transmission. With a straight orientation and a compact 5.94mm profile, it offers versatility in tight spaces. Operating up to 26.5 GHz, it's ideal for high-frequency applications. Both sides feature plug connectors, making it easy to interface with existing setups. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your RF Coaxial setup with this essential accessory.