SMP-FSBA-739

Heilind Number:AMRSMP-FSBA-739
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FSBA-739
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 7.39mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FSBA-739
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FSBA-739

Detailed Description

Effortlessly connect two SMP plugs with our high-performance SMP Plug to SMP Plug straight adapter. Designed for optimal signal transmission, this 50 Ohm adapter boasts a beryllium copper body with a durable gold finish, ensuring reliable conductivity. With a maximum frequency of 26.5 GHz, it's perfect for high-speed applications in the RF realm. Whether you're in the field of telecommunications, aerospace, or beyond, this adapter is a must-have for seamless connectivity. Upgrade your setup with this essential RF coaxial accessory.