SMP-FSBA-990

Heilind Number:AMRSMP-FSBA-990
Manufacturer:Amphenol RF
Manufacturer Number:SMP-FSBA-990
ECAD Model:
3D Model

Description:

SMP Plug to SMP Plug 50 Ohm Straight 9.90mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-FSBA-990
Orientation:Straight
Adapter Type:SMP to SMP
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:26.5 Max GHz
Adapter Side 1:SMP
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMRSMP-FSBA-990

Detailed Description

Enhance your RF connectivity with this high-performance SMP Plug to SMP Plug adapter. Designed for straight orientation and boasting a 50 Ohm impedance, it ensures optimal signal transmission in any setup. Crafted from durable Beryllium Copper with a gold finish, it guarantees long-lasting quality and reliable conductivity. With a maximum frequency of 26.5 GHz, it's perfect for high-speed applications. RoHS compliant for environmentally conscious operations, this adapter is a must-have for any RF engineer or enthusiast. Elevate your connectivity game with this essential RF coaxial accessory.