| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSCM-PCS-10 |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSCM-PCS-10 |
SMP-MSCM-PCS-10
| Heilind Number: | AMRSMP-MSCM-PCS-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSCM-PCS-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF signal connections with our SMP Straight PCB Catcher's Mitt Jack Through Hole, designed for optimal performance in high-frequency applications. Featuring a durable brass body with a gold finish, this 50 Ohm connector ensures reliable conductivity and signal integrity. Operating seamlessly in temperatures ranging from -65 °C to 165 °C, it is suitable for a wide range of environments. With a maximum operating frequency of 18 GHz, it offers high-speed data transmission capabilities. This RoHS-compliant connector is perfect for demanding RF coaxial applications, providing a secure and efficient connection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

