| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSCM-PCS11T |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSCM-PCS11T |
SMP-MSCM-PCS11T
| Heilind Number: | AMRSMP-MSCM-PCS11T |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSCM-PCS11T |
| ECAD Model: |
Description:
RF Connector SMP Straight PCB Catcher's Mitt Jack Surface Mount 50 Ohm Tape and Reel
More >>Specifications
Detailed Description
Enhance your RF connection efficiency with our SMP Straight PCB Catcher's Mitt Jack Surface Mount Connector. Designed for seamless integration on circuit boards, this high-performance connector features a durable brass construction with a gold body finish, ensuring reliable conductivity in a wide temperature range from -65°C to 165°C. With a 50 Ohm impedance and operating frequency of up to 18GHz, it's perfect for demanding RF applications. The Push-on1 coupling type simplifies installation, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

