| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSFD-PCE-1 |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| Part Aliases: | SMP-MSFD-PCE-1.P |
| SKU: | AMRSMP-MSFD-PCE-1 |
SMP-MSFD-PCE-1
| Heilind Number: | AMRSMP-MSFD-PCE-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSFD-PCE-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance SMP Straight PCB Full Detent Jack End Launch Connector. Designed for seamless integration onto PCBs, it offers a reliable 50 Ohm impedance and operates flawlessly in a wide temperature range from -65 °C to 165 °C. Crafted from durable Beryllium Copper with a Gold finish, it ensures both longevity and optimal signal transfer. With a maximum operating frequency of 18 GHz, this connector is perfect for high-speed applications. Its Push-on coupling type and RoHS compliance further guarantee convenience and environmental responsibility. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

