SMP-MSFD-PCR

Heilind Number:AMRSMP-MSFD-PCR
Manufacturer:Amphenol RF
Manufacturer Number:SMP-MSFD-PCR
ECAD Model:
3D Model

Description:

RF Connector SMP Straight PCB Full Detent Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-MSFD-PCR
Connector Type:SMP
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMRSMP-MSFD-PCR

Detailed Description

Enhance your RF connectivity with our SMP Straight PCB Full Detent Jack Surface Mount Connector. Designed for optimal performance, this 50 Ohm connector features a durable brass body with a gold finish, ensuring reliable signal transmission in a wide temperature range from -65°C to 165°C. The Beryllium Copper contacts guarantee high conductivity, while the push-on coupling type allows for easy installation. With a maximum operating frequency of 12 GHz, this connector is perfect for high-speed applications. Whether you're working in telecommunications, aerospace, or industrial settings, trust in the quality and precision of our SMP connectors for seamless RF integration.