| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSFD-PCT-2 |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Passivated |
| Coupling Type: | Push-on |
| SKU: | AMRSMP-MSFD-PCT-2 |
SMP-MSFD-PCT-2
| Heilind Number: | AMRSMP-MSFD-PCT-2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSFD-PCT-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight PCB Full Detent Jack. Designed for seamless integration onto PCBs through a Through Hole termination method, this 50 Ohm connector ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. Crafted with Beryllium Copper contacts and a durable Stainless Steel body with Passivated finish, it guarantees longevity and signal integrity. With an operating frequency up to 12 GHz, it's perfect for high-speed applications. RoHS compliant and featuring a Push-on coupling type, it's a versatile choice for a range of industries. Upgrade your RF systems with this essential component.

