SMP-MSFD-PCT

Heilind Number:AMRSMP-MSFD-PCT
Manufacturer:Amphenol RF
Manufacturer Number:SMP-MSFD-PCT
ECAD Model:
3D Model

Description:

RF Connector SMP Straight PCB Full Detent Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-MSFD-PCT
Connector Type:SMP
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMRSMP-MSFD-PCT

Detailed Description

Enhance your RF connectivity with our SMP Straight PCB Full Detent Jack. Designed for seamless integration, this 50 Ohm connector boasts a durable Brass construction with a Gold finish, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. Its through-hole termination method facilitates secure PCB mounting, while the Push-on1 coupling type offers quick and efficient installation. With a maximum operating frequency of 6 GHz, this connector is ideal for high-speed data transmission. RoHS compliant and meticulously engineered, it guarantees both quality and compliance with environmental standards. Elevate your RF applications with this essential component.