SMP-MSLD-PCE-3

Heilind Number:AMRSMP-MSLD-PCE-3
Manufacturer:Amphenol RF
Manufacturer Number:SMP-MSLD-PCE-3
ECAD Model:
3D Model

Description:

RF Connector SMP Straight PCB Limited Detent Jack End Launch 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-MSLD-PCE-3
Connector Type:SMP
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMRSMP-MSLD-PCE-3

Detailed Description

Enhance your RF connectivity with this high-performance SMP Straight PCB Limited Detent Jack End Launch Connector. Designed for optimal signal transmission, it boasts a 50 Ohm impedance and can operate in temperatures ranging from -65°C to 165°C. Crafted with precision using Beryllium Copper, both the body and contact materials ensure durability and reliability. With a maximum operating frequency of 18 GHz, it is ideal for high-speed applications. The gold body finish not only adds a touch of elegance but also enhances conductivity. RoHS compliance guarantees environmentally friendly manufacturing. Perfect for demanding RF applications, this connector offers seamless integration onto your PCB. Trust in its quality for efficient signal transfer in your designs.