| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSLD-PCE-5T |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSLD-PCE-5T |
SMP-MSLD-PCE-5T
| Heilind Number: | AMRSMP-MSLD-PCE-5T |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSLD-PCE-5T |
| ECAD Model: |
Description:
RF Connector SMP Straight PCB Limited Detent Jack End Launch 50 Ohm Tape and Reel
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight PCB Limited Detent Jack End Launch connector. Designed for optimal performance, this 50 Ohm connector features beryllium copper contacts, ensuring reliable signal transmission. Its durable brass body with a gold finish can withstand temperatures ranging from -65°C to 165°C, making it suitable for various environments. With a maximum operating frequency of 26.5 GHz, it's perfect for high-speed data transmission. RoHS compliant and available in tape and reel packaging for convenient handling, this connector is a must-have for your RF coaxial setup.

