| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSLD-PCS-16 |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMRSMP-MSLD-PCS-16 |
SMP-MSLD-PCS-16
| Heilind Number: | AMRSMP-MSLD-PCS-16 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSLD-PCS-16 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connections with our SMP Straight PCB Limited Detent Jack. Designed for optimal performance, this surface-mount connector features a 50 Ohm impedance, making it perfect for high-frequency applications up to 6 GHz. Crafted with durable brass and finished in gold, it ensures both reliability and conductivity. With a wide operating temperature range from -65°C to 165°C, it's suitable for diverse environments. The push-on coupling type simplifies installation, while the straight orientation offers flexibility in PCB layouts. Elevate your RF setup with this precision-engineered connector.

