SMP-MSLD-PCS-2

Heilind Number:AMRSMP-MSLD-PCS-2
Manufacturer:Amphenol RF
Manufacturer Number:SMP-MSLD-PCS-2
ECAD Model:
3D Model

Description:

RF Connector SMP Straight PCB Limited Detent Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-MSLD-PCS-2
Connector Type:SMP
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMRSMP-MSLD-PCS-2

Detailed Description

Enhance your RF connectivity with our SMP Straight PCB Limited Detent Jack. Designed for seamless integration, this connector boasts a 50 Ohm impedance, ideal for high-frequency applications up to 18 GHz. Crafted with precision, it features a durable stainless steel body with a gold finish, ensuring both performance and longevity. The phosphor bronze contact material guarantees reliable signal transmission, while the Through Hole termination method simplifies installation. Operating smoothly in temperatures ranging from -40°C to 85°C, this RoHS-compliant connector is a dependable choice for your RF needs. With a Push-on coupling type and a straight orientation, it offers versatility in various setups. Upgrade your RF systems with this high-quality SMP connector.