| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSLD-PCS-20 |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 20 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMRSMP-MSLD-PCS-20 |
SMP-MSLD-PCS-20
| Heilind Number: | AMRSMP-MSLD-PCS-20 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSLD-PCS-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight PCB Limited Detent Jack. Designed for surface mount applications, this connector features a 50 Ohm impedance and operates seamlessly in temperatures ranging from -40°C to 85°C. With a maximum frequency of 20 GHz, it ensures high-performance signal transmission. The brass construction, finished in gold, guarantees durability and reliable conductivity. Its straight orientation and push-on coupling type make installation quick and easy. Perfect for demanding RF applications, this connector is a must-have for your connectivity needs.

