| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSLD-PCS-5T |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSLD-PCS-5T |
SMP-MSLD-PCS-5T
| Heilind Number: | AMRSMP-MSLD-PCS-5T |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSLD-PCS-5T |
| ECAD Model: |
Description:
RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm Tape and Reel
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight PCB Limited Detent Jack. Designed for surface mount applications, this connector boasts a 50 Ohm impedance, ensuring optimal signal transfer. Crafted from durable brass with a gold finish, it can withstand temperatures ranging from -65 °C to 165 °C, making it suitable for a wide range of environments. With a maximum operating frequency of 18 GHz, it guarantees high-performance in demanding applications. The push-on coupling type allows for quick and secure connections. RoHS compliant, this connector meets international standards for environmental responsibility. Upgrade your RF systems with this reliable and high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

