| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSLD-PCS-T |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSLD-PCS-T |
SMP-MSLD-PCS-T
| Heilind Number: | AMRSMP-MSLD-PCS-T |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSLD-PCS-T |
| ECAD Model: |
Description:
RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm Tape and Reel
More >>Specifications
Detailed Description
Elevate your RF connectivity with our SMP Straight PCB Limited Detent Jack. Designed for surface mount installation, this high-performance connector ensures a reliable 50 Ohm connection in a wide temperature range from -65 °C to 165 °C. Its brass construction with gold finish guarantees durability and optimal signal transmission, while the push-on coupling type simplifies installation. With an impressive operating frequency of 18 GHz, this connector is perfect for demanding RF applications. RoHS compliant and packaged in tape and reel for convenience, it's a must-have for professionals in the field. Upgrade your setup with this top-of-the-line RF connector today.

