| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSLD-PCS17T |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMRSMP-MSLD-PCS17T |
SMP-MSLD-PCS17T
| Heilind Number: | AMRSMP-MSLD-PCS17T |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSLD-PCS17T |
| ECAD Model: |
Description:
RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm Tape and Reel
More >>Specifications
Detailed Description
Elevate your RF connectivity with our SMP Straight PCB Limited Detent Jack. Designed for seamless surface mount installation, this 50 Ohm connector ensures optimal signal integrity in high-frequency applications up to 18 GHz. Crafted with precision, its brass construction and gold finish guarantee reliable performance even in extreme operating temperatures ranging from -65 °C to 165 °C. With a push-on coupling type and straight orientation, it offers easy and efficient installation. Trust in its quality and precision engineering for your RF Coaxial needs.

