SMP-MSLD-T2

Heilind Number:AMRSMP-MSLD-T2
Manufacturer:Amphenol RF
Manufacturer Number:SMP-MSLD-T2
ECAD Model:
3D Model

Description:

SMP Terminator Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-MSLD-T2
Gender:Jack
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Terminator Type:SMP
Chain:Without Chain
SKU:AMRSMP-MSLD-T2

Detailed Description

Complete your RF coaxial connections with our SMP Terminator Jack 50 Ohm. Designed for superior performance, this straight orientation connector features a durable brass body with a gold finish, ensuring reliable conductivity in any environment. With a 50 Ω impedance and SMP1 terminator type, it guarantees optimal signal integrity. Perfect for professional use in various industries, it's a must-have accessory for seamless RF coaxial setups. Upgrade your connectivity with this high-quality SMP Terminator Jack.